
25-position male D-Subminiature plug assembly with straight, 2-row orientation. Features crimp termination for signal contacts, a steel shell with zinc and chromate plating, and a blue polyester dielectric. Rated for 600V AC maximum operating voltage and operates between -55°C and 125°C. Designed for free hanging or panel mounting, with a maximum wire gauge of 18AWG and a minimum of 8AWG.
TE Connectivity 5-445007-1 technical specifications.
| Color | Blue |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 17.7mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Blue |
| Length | 53.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Chromate, Zinc |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-445007-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.