This 44-position D-subminiature connector features crimp termination and is available in a bulk packaging option. The connector is made from steel with a zinc and chromate plating and is compliant with ELV and RoHS regulations. It has a straight orientation and a free hanging mount style, with a depth of 17.7mm and a length of 53.31mm.
TE Connectivity 5-445011-1 technical specifications.
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 17.7mm |
| ELV | Compliant |
| Length | 53.31mm |
| Mount | Free Hanging |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Zinc, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-445011-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.