TE Connectivity 5-445730-5 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Copper, Tin |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-445730-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.