TE Connectivity 5-447719-1 technical specifications.
| Depth | 15.17mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Blue |
| Length | 69.6mm |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Zinc, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 109 |
| Shell Material | Steel |
| Shell Plating | Zinc |
| Shell Size | 4 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-447719-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.