Male D-Subminiature connector, size 2, featuring a straight, free-hanging mounting orientation. This 3-position, 1-row connector offers coax or power contact types with a 1A current rating and 500V voltage rating. Contacts are tin-plated, and the steel shell is chromate plated. Operating temperature range is -55°C to 125°C, with a polyester dielectric material.
TE Connectivity 5-448153-1 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Contact Style | Power |
| Contact Type | Coax or Power |
| Current Rating | 1A |
| Depth | 13.3mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Chromate |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-448153-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.