
This female power connector features a single contact and is designed for bulkhead or panel mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 20kV. The connector is compliant with ELV and RoHS regulations and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-449690-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Assembly Length | 1.25inch |
| Contact Plating | Tin |
| Depth | 31.75mm |
| ELV | Compliant |
| Gender | Female |
| Length | 31.7mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 20kV |
| Mount | Bulkhead, Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Circular |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-449690-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
