
Right angle, through-hole mounted FFC/FPC connector with 4 positions and a 2.54mm pitch. Features a female socket contact style, bronze contacts with matte tin plating, and a 1A current rating. Designed for signal applications with a 1.57mm PCB thickness compatibility and right-angle PCB mounting orientation. Housing is black, UL94 V-0 flammability rated, and lead-free.
TE Connectivity 5-487508-3 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Post Length | 0.16inch |
| Contact Style | Socket |
| Contact Type | Socket |
| Current Rating | 1A |
| Depth | 6.93mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 4.064mm |
| Length | 15.06mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 6840 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Triomate |
| Tail Length | 3.18inch |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-487508-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
