
Right-angle, wire-to-board flexible flat cable (FFC) / flexible printed circuit (FPC) connector with 6 positions and a 2.54mm pitch. Features a female socket contact type with bronze contacts plated in bright tin, offering a 5um plating thickness. Designed for through-hole mounting with a 1.57mm PCB thickness capability and a 0.16-inch contact post length. The black housing is UL94 V-0 flammability rated and the component is RoHS and ELV compliant.
TE Connectivity 5-487508-5 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Contact Post Length | 0.16inch |
| Contact Type | Socket |
| Depth | 6.93mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 20.14mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 840 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Trio-Mate |
| Tail Length | 3.18inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-487508-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.