
Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector, ZIF/LIF type, featuring 4 positions and 1 row. This wire-to-board connector offers a 2.54mm pitch and straight, through-hole mounting orientation. Constructed with bronze contacts plated in bright tin, it supports signal applications with a 1A current rating. The black housing is UL94 V-0 flammability rated and includes PCB mount retention.
TE Connectivity 5-487509-3 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Contact Post Length | 0.16inch |
| Contact Style | Socket |
| Current Rating | 1A |
| Depth | 4.83mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Length | 4.064mm |
| Length | 15.06mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1140 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Trio-Mate |
| Tail Length | 4.06mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-487509-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
