
Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector, ZIF & LIF type, featuring a straight, through-hole mounting orientation for wire-to-board applications. This 5-position socket connector offers a 2.54mm pitch and a 4.06mm tail length, with bronze contacts plated in bright tin. The black housing is constructed from UL94 V-0 rated material, ensuring compliance with ELV and RoHS standards.
TE Connectivity 5-487509-4 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Contact Post Length | 0.16inch |
| Contact Type | Socket |
| Depth | 4.83mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 17.6mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5760 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Triomate |
| Tail Length | 4.06mm |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-487509-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
