Right angle telecom and datacom connector, male plug with 40 contacts and 40 positions. Features gold-plated bronze contacts, a 2.54mm pitch, and solder termination. Operates within a temperature range of -55°C to 85°C with a maximum AC voltage rating of 250V. This through-hole mount connector is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 5-5175472-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 35.33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5175472-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.