
20-contact, male, straight telecom and datacom connector plug with solder termination. Features gold-plated bronze contacts, a black housing, and a 2.54mm pitch. Operates within a -55°C to 85°C temperature range and has a maximum voltage rating of 250V AC. This through-hole mount connector is UL94 V-0 flammability rated and lead-free compliant.
TE Connectivity 5-5175473-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5175473-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.