
50-contact, male, straight telecom and datacom connector plug with a 1.27mm pitch. Features gold-plated bronze contacts for signal applications, a black metal housing, and through-hole mounting. Rated for 1A contact current and 250V AC maximum voltage, operating between -55°C and 85°C. This lead-free connector is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 5-5175473-6 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Number of Signal Positions | 50 |
| Orientation | Straight |
| Package Quantity | 110 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5175473-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.