
80-contact male straight telecom and datacom connector with solder termination. Features gold-plated bronze contacts, a black housing, and a 2.54mm pitch with 1.27mm row spacing. Operates within a temperature range of -55°C to 85°C and has a maximum voltage rating of 250V AC. This through-hole mount plug is UL94 V-0 flammability rated and lead-free compliant.
TE Connectivity 5-5175473-9 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 62.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Ports | 1 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5175473-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
