30-position, single-row right-angle receptacle for board-to-board applications. Features gold/tin plated bronze contacts with a 1A current rating and 0.05-inch pitch. Housing is black, UL94 V-0 rated, and designed for through-hole termination with a 3.1mm contact post length. Operating temperature range is -67°C to 185°C.
TE Connectivity 5-5175474-3 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Depth | 17.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.295inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Stackable | No |
| Tail Length | 0.123inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5175474-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.