50-contact, female, straight telecom and datacom connector receptacle with gold-plated bronze contacts. Features a 2.54mm pitch, 2 rows, and solder termination for through-hole mounting. Operates within a temperature range of -55°C to 85°C with a maximum AC voltage rating of 250V. This UL94 V-0 rated, lead-free component is RoHS and ELV compliant, designed for modular and Ethernet applications.
TE Connectivity 5-5175475-6 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 43.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 110 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5175475-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.