Female quick disconnect terminal for 18-22AWG discrete wire, featuring a brass body with tin plating and a straight, free-hanging orientation. This insulated terminal, with a 5.08mm inside diameter and 6.35mm mating tab width, is constructed from nylon insulation and offers a 21.75mm length. It is RoHS and ELV compliant, with a UL94 V-2 flammability rating, and supplied on tape and reel packaging.
TE Connectivity 5-520183-2 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Inside Diameter | 5.08mm |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.135inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 21.75mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Width | 10.4mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.43mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-520183-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.