
4-position, 2.54mm pitch FFC/FPC connector for wire-to-board applications. Features a straight, through-hole mount orientation with a socket contact style. Bronze contacts with tin, lead, matte plating offer signal circuit application. Rated for 1A current, this black, UL94 V-0 flammability rated connector is supplied in a tray package.
TE Connectivity 5-520316-4 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Matte |
| Contact Post Length | 0.16inch |
| Contact Style | Socket |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Length | 4.064mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1140 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Triomate |
| Tail Length | 4.06mm |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-520316-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.