TE Connectivity 5-520316-7 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-520316-7 to view detailed technical specifications.
No datasheet is available for this part.