The 5-520316-8 is an 8-position FFC/FPC connector from TE Connectivity, featuring a straight orientation and through hole mount. It has a contact plating of tin and a kinked pin termination. The connector is packaged in a tray with a package quantity of one. It has a pitch of 0.1 inch and is not radiation hardened. The Triomate series connector is designed for use with flexible flat cable and flexible printed circuit applications.
TE Connectivity 5-520316-8 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Series | Triomate |
| Termination | Kinked Pin |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-520316-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.