
9-position, straight, ZIF/LIF FFC/FPC connector for wire-to-board applications. Features a 2.54mm pitch, tin/lead/matte plated bronze contacts, and a black UL94 V-0 rated housing. Designed for through-hole mounting with a 2.36mm PCB thickness compatibility and 4.06mm tail length. This RoHS and ELV compliant connector offers solder termination and is supplied in trays.
TE Connectivity 5-520316-9 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Matte |
| Contact Post Length | 0.16inch |
| Depth | 4.83mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.76mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3600 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Triomate |
| Tail Length | 4.06mm |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-520316-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.