TE Connectivity 5-520415-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mating Cycles | 25 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Triomate |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-520415-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.