TE Connectivity 5-520423-2 technical specifications.
| Type | SDL |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 5-520423-2 to view detailed technical specifications.
No datasheet is available for this part.