TE Connectivity 5-520424-2 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Grey |
| Number of Conductors | 6 |
| PCB Mount Retention | Without |
| RoHS Compliant | Yes |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-520424-2 to view detailed technical specifications.
No datasheet is available for this part.