TE Connectivity 5-520501-1 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-520501-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.