TE Connectivity 5-520809-1 technical specifications.
| Color | Brown |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 50 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 30V |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-520809-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.