
High-current power receptacle connector, designed for board-to-board applications. Features 3 positions with a 16A contact current rating and a 250V operating voltage. Constructed with a copper alloy contact material and tin plating, it offers a 12mm length and a 0.118-inch pitch. The grey, UL94 V-0 rated housing mounts vertically via through-hole press-fit termination, operating between -55°C and 125°C.
TE Connectivity 5-5223955-2 technical specifications.
| Circuit Application | Power |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 16A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Current Rating | 1.15A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.118inch |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Series | Z-Pack |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5223955-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.