
High-current, right-angle male header for board-to-board applications. Features 3 power positions and 4 total contacts with a 16A current rating. Constructed with copper alloy contacts and a grey UL94 V-0 rated housing, this component offers through-hole and edge mounting with press-fit termination. Operating temperature range is -55°C to 125°C.
TE Connectivity 5-5223963-1 technical specifications.
| Circuit Application | Power |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 16A |
| Contact Material | Copper, Bronze, Copper Alloy |
| Contact Plating | Metal |
| Contact Retention | Yes (With) |
| Current Rating | 16A |
| Depth | 22.34mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Length | 14.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Series | UPM (Universal Power Modules) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5223963-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
