Right-angle, through-hole mounted backplane receptacle assembly designed for board-to-board applications. Features a 3-position configuration with 3 power positions, a 0.118-inch pitch, and a 16A contact current rating. Constructed with a copper alloy contact material and tin plating, it operates within a -55°C to 125°C temperature range and has a 250V voltage rating. The grey housing is UL94 V-0 flammability rated and the component is RoHS compliant.
TE Connectivity 5-5223974-1 technical specifications.
| Circuit Application | Power |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 16A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.118inch |
| Plating Thickness | 8.89um |
| RoHS Compliant | Yes |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Series | UPM (Universal Power Modules) |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5223974-1 to view detailed technical specifications.
No datasheet is available for this part.