Straight, cable mount RF coaxial connector with 50 Ohm impedance, operating from 0Hz to 4GHz. Features brass body with nickel plating and brass contacts with gold plating. Utilizes PE dielectric material for reliable signal transmission up to 500V. Designed for 500 mating cycles, this connector offers a maximum insertion loss of 0.2dB and operates within a temperature range of -55°C to 85°C.
TE Connectivity 5-5227079-3 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polyethylene |
| Lead Free | Lead Free |
| Length | 33.32mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5227079-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.