
100-position, 2-row card edge connector with 2.54mm pitch and 2.54mm row spacing. Features straight, female cantilever contacts with gold plating over nickel underplate on bronze contact material. Designed for vertical PCB mounting with through-hole termination and solder contacts, supporting a 1.78mm card thickness. Rated UL94 V-0 flammability and compliant with RoHS and ELV directives.
TE Connectivity 5-531020-8 technical specifications.
| Approvals | UL |
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Cantilever |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | Rotary Cam |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-531020-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.