FILTER UNIT, 80MM - More Details
TE Connectivity 5-531137-1 technical specifications.
| Color | Brown |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-531137-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.