TE Connectivity 5-531137-2 technical specifications.
| Color | Brown |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Mount | Through Hole |
| Number of Contacts | 105 |
| Number of Positions | 105 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-531137-2 to view detailed technical specifications.
No datasheet is available for this part.