8-position, 1-row card edge connector featuring a 7.92mm pitch and straight, through-hole mounting. This female connector utilizes copper alloy contacts with matte tin plating, rated for 5A current. Constructed with a glass insulator and white housing, it supports a card thickness of 0.062 inches and operates within a temperature range of -55°C to 105°C. The component is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 5-531353-6 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Card Thickness | 0.062inch |
| Color | Natural |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Shape | Round |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Carton |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 7.92mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-531353-6 to view detailed technical specifications.
No datasheet is available for this part.