TE Connectivity 5-531414-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 5-531414-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.