TE Connectivity 5-531477-4 technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| ELV | Compliant |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Package Quantity | 7000 |
| Packaging | Strip |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-531477-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.