
50-position, 2-row fine pitch connector receptacle with 0.8mm pitch. Features straight, surface mount termination with SMD/SMT for vertical PCB mounting. Offers a 500mA contact current rating with gold-plated copper alloy contacts. Housing is natural colored, UL94 V-0 flammability rated, and operates from -22°C to 221°C. Includes bosses and PCB mount alignment, with a mated stacking height of 4.5mm. Packaged in tape and reel for 1000 units.
TE Connectivity 5-5316464-0 technical specifications.
| Boss | Yes (With) |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 4.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 23.5mm |
| Mated Stacking Heights | 4.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Plating Thickness | 0.127um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fine Mate |
| Stack Height | 4.5mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5316464-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.