Signal contact for cable-to-board applications, featuring a straight, press-fit termination for discrete wire. This component offers a 5A current rating, copper contact material with gold plating, and is designed for through-hole mounting on PCBs up to 3.18mm thick. Operating across a wide temperature range of -85°C to 257°C, it boasts a 30um plating thickness and a 1.04mm mounting hole diameter.
TE Connectivity 5-5330808-3 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 1.5mm |
| Flange Diameter | 0.059inch |
| Length | 0.142inch |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Mounting Hole Diameter | 1.04mm |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1 |
| Socket Depth | 0.13inch |
| Termination | Press-Fit |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5330808-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.