Signal contact for cable-to-board applications, featuring a straight, single-row orientation. This press-fit termination contact offers a 3A current rating and is constructed from copper with gold plating for enhanced conductivity and durability. Designed for surface mounting, it supports PCB thicknesses up to 3.18mm and operates within a temperature range of -85°C to 257°C. The contact measures 3.61mm in length and 1.5mm in depth, with a plating thickness of 30um.
TE Connectivity 5-5330808-4 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 1.5mm |
| ELV | Compliant |
| Length | 3.61mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1 |
| Termination | Press-Fit |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5330808-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.