
40-position, 2-row right-angle shrouded header for wire-to-board applications. Features brass contacts with gold plating and a 3.43mm contact post length. Utilizes a 2.54mm pitch and through-hole mounting with solder termination. Insulation material is glass, and the housing color is blue. RoHS and ELV compliant.
TE Connectivity 5-533182-3 technical specifications.
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.43mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Housing Color | Blue |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1001 Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-533182-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.