200-position, 4-row straight board stacking connector, receptacle gender, featuring a 2.54mm pitch and through-hole mounting. Constructed with copper contacts and gold plating over nickel underplate, it offers a solder termination. Operating temperature range is -65°C to 125°C. The brown housing is designed for vertical PCB mounting.
TE Connectivity 5-533285-7 technical specifications.
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.78mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Brown |
| Length | 146.05mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Box II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-533285-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.