105-position, 3-row shrouded receptacle connector with a 2.54mm pitch. Features straight, through-hole mounting and solder termination. Contact material is copper with gold plating, and the underplate is nickel. Operates within a temperature range of -65°C to 125°C. Housing is brown, with natural colored contacts. Compliant with RoHS and ELV standards, and rated UL94 V-0 for flammability.
TE Connectivity 5-533287-4 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Brown |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 105 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HDI (High Density Interconnect) |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-533287-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.