Right-angle, shrouded header for wire-to-board applications. Features 100 positions across 2 rows with a 2.54mm pitch and row spacing. Male blade contacts made of bronze with gold and tin plating, offering a 3A current rating and gold mating finish. Insulated with black polyetherimide housing, operating from -55°C to 105°C. Solder termination with PCB mount retention.
TE Connectivity 5-533311-1 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polyetherimide |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 100 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | Economate II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-533311-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.