Economate II series right-angle header assembly for board-to-board applications. Features 40 positions across 2 rows, accommodating 80 contacts. Contact current rating of 3A, with bronze contacts plated in gold and tin. Through-hole mounting with a 2.54mm pitch and row spacing. Operating temperature range from -55°C to 105°C, with RoHS and ELV compliance.
TE Connectivity 5-533311-2 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Type | Blade Pin |
| Depth | 10.92mm |
| ELV | Compliant |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | Economate II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-533311-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.