216-position, 4-row straight shrouded header receptacle with a 2.54mm pitch. Features gold-plated copper female socket contacts with a 4.57mm post length and square contact shape. Designed for through-hole mounting with solder termination and a maximum operating temperature of 125°C. RoHS and ELV compliant, utilizing polyphenylene insulation.
TE Connectivity 5-533499-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 4.57mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Brown |
| Insulation Color | Natural |
| Insulation Material | Polyphenylene |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 216 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 3 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Box II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-533499-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.