232-position, 4-row shrouded header receptacle with a 2.54mm pitch. Features gold-plated copper female socket contacts with a 4.57mm post length and square contact shape. Straight, through-hole mounting orientation with a natural polyphenylene insulation material and brown housing. Rated for -65°C to 125°C operating temperature, this RoHS and ELV compliant component is designed for board-to-board applications.
TE Connectivity 5-533499-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 4.57mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Brown |
| Insulation Color | Natural |
| Insulation Material | Polyphenylene |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 232 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Box II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-533499-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.