TE Connectivity 5-534267-9 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Glass |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-534267-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.