72-position, 3-row right-angle socket strip with 2.54mm pitch. Features female socket contacts with square shape, made of bronze with gold plating for mating. Rated for 3A current and 250V AC maximum voltage. Operates between -65°C and 105°C, with UL94 V-0 flammability rating. Insulation material is glass, and termination is solder.
TE Connectivity 5-534974-3 technical specifications.
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 10.41mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Glass |
| Length | 67.51mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-534974-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.