210-position, 3-row right-angle socket strip connector featuring a 2.54mm pitch. Bronze contacts with gold and tin-lead plating ensure reliable termination via solder. Designed for through-hole mounting with a 3.68mm contact post length and 2.36mm PCB thickness compatibility. UL94 V-0 flammability rating and RoHS/ELV compliance.
TE Connectivity 5-535549-2 technical specifications.
| Boss | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.68mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 210 |
| Number of Positions | 210 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.36mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Tail Length | 0.145inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-535549-2 to view detailed technical specifications.
No datasheet is available for this part.