Vertical, 2-row, 50-position male header with 2.54mm pitch and 0.1inch row spacing. Features copper alloy contacts with gold and tin plating, a 0.12-inch contact post length, and 0.145-inch tail length for solder termination. This UL94 V-0 rated, black housing component offers through-hole mounting with PCB retention and vertical PCB mounting orientation. Designed for board-to-board applications, it is RoHS compliant and ELV compliant.
TE Connectivity 5-535567-1 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Bright |
| Contact Post Length | 0.12inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1120 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Shrouded End Dimension | 2.16mm |
| Tail Length | 0.145inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-535567-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.